342-098-523-203

Heilind Number:EDA342-098-523-203
Manufacturer:EDAC
Manufacturer Number:342-098-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronics assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in various environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it offers ample connectivity with 98 positions. The straight mount orientation simplifies installation, while its wide operating temperature range (-40 to 105 °C) ensures versatility in diverse applications. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.