342-098-523-204

Heilind Number:EDA342-098-523-204
Manufacturer:EDAC
Manufacturer Number:342-098-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-523-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of carefully crafted Copper Alloy contacts, it enables seamless data transmission with a pitch of .1 inches and accommodates 98 positions for versatile connectivity. The straight mount orientation and precise row spacing of .2 inches offer easy integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project requiring secure board-to-board connections. Trust in its superior quality for efficient and reliable performance.