342-098-523-207

Heilind Number:EDA342-098-523-207
Manufacturer:EDAC
Manufacturer Number:342-098-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-523-207

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each positioned at a precise pitch of .1 inches, it guarantees seamless data transmission. Boasting 98 positions, it offers ample connectivity options for your PCB boards. Its straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105°C ensures stable operation in diverse environments. Perfect for demanding industrial and commercial settings, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.