342-098-523-208

Heilind Number:EDA342-098-523-208
Manufacturer:EDAC
Manufacturer Number:342-098-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-523-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color that stands out on circuit boards. Delivering a reliable amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With two rows and a total of 98 positions, it offers ample connectivity options for your PCB components. The contact material, made of Copper Alloy, ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment for seamless installation. With a straight mount orientation, it's perfect for various board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your electronic projects.