342-098-523-212

Heilind Number:EDA342-098-523-212
Manufacturer:EDAC
Manufacturer Number:342-098-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-523-212

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this green connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance. Featuring two rows of 98 positions with a pitch of .1 inches, this connector offers high-density connectivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for diverse applications. Trust in this essential component for efficient and secure board-to-board connections in your electronic projects.