342-098-524-201

Heilind Number:EDA342-098-524-201
Manufacturer:EDAC
Manufacturer Number:342-098-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 98 positions arranged in two rows, ensuring seamless communication between boards. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers reliable conductivity and easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connections with this essential component for efficient and secure board-to-board communication.