342-098-524-203

Heilind Number:EDA342-098-524-203
Manufacturer:EDAC
Manufacturer Number:342-098-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-524-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Engineered for high performance, this connector boasts a 3A amperage capacity, perfect for demanding applications. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. Featuring two rows with a pitch of .1 inch and 98 positions, it offers ample connectivity options. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Upgrade your board-to-board connections with this essential component.