342-098-524-204

Heilind Number:EDA342-098-524-204
Manufacturer:EDAC
Manufacturer Number:342-098-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-524-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 98 positions across 2 rows, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Operating in a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Whether for industrial or commercial applications, its 3A amperage rating and straight mount orientation make it the perfect choice for your connectivity needs. Upgrade your PCB setup with this essential component.