342-098-524-212

Heilind Number:EDA342-098-524-212
Manufacturer:EDAC
Manufacturer Number:342-098-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-524-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row design with 98 positions offers ample connectivity options, while the copper alloy contacts guarantee excellent signal integrity. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Trust in our Connector for efficient and secure board-to-board connections.