342-098-540-201

Heilind Number:EDA342-098-540-201
Manufacturer:EDAC
Manufacturer Number:342-098-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal power distribution, this connector boasts a 3 A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With 98 positions spread across 2 rows, it offers extensive connectivity options. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for a wide range of applications, this connector is ideal for secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for diverse electronic projects. Upgrade your connectivity solutions with this essential component.