342-098-540-202

Heilind Number:EDA342-098-540-202
Manufacturer:EDAC
Manufacturer Number:342-098-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance, with a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, this connector ensures efficient signal transmission across its 98 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable function in various environments. Upgrade your connectivity solutions with this essential component.