342-098-540-203

Heilind Number:EDA342-098-540-203
Manufacturer:EDAC
Manufacturer Number:342-098-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability. With a 2-row configuration and 98 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Suitable for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various industrial settings. Trust in its performance for seamless board-to-board connections in your projects.