342-098-540-208

Heilind Number:EDA342-098-540-208
Manufacturer:EDAC
Manufacturer Number:342-098-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering a reliable solution for seamless board-to-board connections. This green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in demanding environments. With two rows of copper alloy contacts and a total of 98 positions, it provides ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of industries. Upgrade your connectivity with this essential component.