342-098-541-201

Heilind Number:EDA342-098-541-201
Manufacturer:EDAC
Manufacturer Number:342-098-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a vibrant Green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various industrial environments. With a current rating of 3 A, it offers robust power transmission capabilities. The connector's double-row design, with a total of 98 positions, allows for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee superior conductivity. Its precise .1-inch pitch and .2-inch row spacing enable accurate and secure installations. The straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Perfect for demanding applications, this connector is a valuable addition to your electronic setup. Explore our full range of connectors for more options.