342-098-541-202

Heilind Number:EDA342-098-541-202
Manufacturer:EDAC
Manufacturer Number:342-098-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in all applications. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers high-speed data transfer capabilities. The straight mount orientation and 98 positions cater to a wide range of circuit board configurations, while the operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this essential component to optimize your connectivity needs.