342-098-541-203

Heilind Number:EDA342-098-541-203
Manufacturer:EDAC
Manufacturer Number:342-098-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-541-203

Detailed Description

Enhance connectivity in your PCB assemblies with this high-performance Card Edge Connector. Designed for seamless integration, it features a double-row layout with 98 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this Green-colored connector for a secure and long-lasting interconnection solution.