342-098-541-204

Heilind Number:EDA342-098-541-204
Manufacturer:EDAC
Manufacturer Number:342-098-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector boasts a double-row design with a pitch of .1 in and row spacing of .2 in, accommodating 98 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability in various environments. Its straight mount orientation offers easy installation, making it a must-have in your electronic projects. Elevate your connectivity game with this essential component.