342-098-541-208

Heilind Number:EDA342-098-541-208
Manufacturer:EDAC
Manufacturer Number:342-098-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Featuring two rows of Copper Alloy contacts and a pitch of .1 inch, it facilitates seamless data transmission with 98 positions available. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Explore its potential in our range of Board to Board PCB connectors.