342-098-542-201

Heilind Number:EDA342-098-542-201
Manufacturer:EDAC
Manufacturer Number:342-098-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-542-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting quality. Featuring two rows with 98 positions at a pitch of .1 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for efficient and secure electronic connections.