342-098-542-202

Heilind Number:EDA342-098-542-202
Manufacturer:EDAC
Manufacturer Number:342-098-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-542-202

Detailed Description

Enhance circuit connectivity with this durable Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a 3A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing for safety. With two rows and 98 positions, it offers ample connection possibilities while ensuring secure contact with its Copper Alloy material. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is reliable for a variety of applications in electronics and beyond.