342-098-542-203

Heilind Number:EDA342-098-542-203
Manufacturer:EDAC
Manufacturer Number:342-098-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that adds a pop of color to your electronic assemblies. This essential component boasts a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With two rows of copper alloy contacts, it ensures reliable power transmission, while the .1-inch pitch and .2-inch row spacing offer seamless integration into your circuitry. Supporting up to 98 positions, it provides ample room for complex connections. Engineered for versatility, its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your design with this essential connector, a must-have in any electronics project.