342-098-542-207

Heilind Number:EDA342-098-542-207
Manufacturer:EDAC
Manufacturer Number:342-098-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setup. Featuring a vibrant green hue, this connector not only adds a pop of color but also boasts high-performance specs. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its double-row design with 98 positions allows for multiple connections, while the Copper Alloy contact material ensures efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity game with this essential component.