342-098-542-212

Heilind Number:EDA342-098-542-212
Manufacturer:EDAC
Manufacturer Number:342-098-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-542-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at a 3 A amperage. The .1-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 98 positions available for seamless integration. Designed for straight mount orientation, it offers easy installation. Operating in a wide temperature range of -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your PCB setup with this essential component.