342-098-544-201

Heilind Number:EDA342-098-544-201
Manufacturer:EDAC
Manufacturer Number:342-098-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-544-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with durability in mind, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its Copper Alloy contacts ensure reliable signal transmission, with a 3A amperage rating suitable for various applications. With 98 positions spread across 2 rows at a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for critical environments. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Explore seamless connectivity with our high-quality Card Edge Connector.