342-098-544-207

Heilind Number:EDA342-098-544-207
Manufacturer:EDAC
Manufacturer Number:342-098-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-544-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transmission. Designed for efficiency, this connector features a vibrant green hue, making it easily identifiable within your system. Its sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material ensures reliable conductivity. With two rows of 98 positions each, this connector offers ample connectivity options for your circuit board. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of environments. Upgrade your connections with this essential component.