342-098-544-208

Heilind Number:EDA342-098-544-208
Manufacturer:EDAC
Manufacturer Number:342-098-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-544-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of Copper Alloy contacts, it provides seamless connectivity for up to 98 positions, perfect for your high-density applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it’s ideal for various environments. Elevate your board-to-board connections with this essential component.