342-098-555-201

Heilind Number:EDA342-098-555-201
Manufacturer:EDAC
Manufacturer Number:342-098-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-555-201

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and meets the highest standards with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers precise and reliable connections across its 98 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, it ensures optimal performance in any environment. Elevate your electronics assembly with this essential component.