342-098-555-202

Heilind Number:EDA342-098-555-202
Manufacturer:EDAC
Manufacturer Number:342-098-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-555-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic systems, this connector features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission while its Copper Alloy contact material guarantees optimal signal integrity. Boasting two rows of 98 positions each, with a pitch and row spacing of .1 in and .2 in respectively, it offers ample connectivity options for your devices. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector for efficient and secure board-to-board connections.