342-098-555-203

Heilind Number:EDA342-098-555-203
Manufacturer:EDAC
Manufacturer Number:342-098-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-555-203

Detailed Description

Enhance your circuit board connections with this durable Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 98 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its precise pitch of .1 inches and row spacing of .2 inches enable seamless integration into your PCB assembly. Engineered for versatility, this connector provides a straight mount orientation, accommodating various installation requirements. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this high-quality connector to deliver consistent and secure connections for your electronic devices.