342-098-555-204

Heilind Number:EDA342-098-555-204
Manufacturer:EDAC
Manufacturer Number:342-098-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With a 3 A amperage rating and Copper Alloy contact material, it ensures optimal conductivity. Boasting a dual-row configuration and 98 positions, it offers ample room for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing further enhance its versatility. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.