342-098-555-207

Heilind Number:EDA342-098-555-207
Manufacturer:EDAC
Manufacturer Number:342-098-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-555-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while ensuring reliable performance. With a current rating of 3 A, it can effectively handle power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, provide seamless connection across 98 positions. Designed for straight mounting orientation, it offers easy installation on PCBs. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.