342-098-556-202

Heilind Number:EDA342-098-556-202
Manufacturer:EDAC
Manufacturer Number:342-098-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-556-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage capacity, it ensures reliable power transmission. The two rows with a total of 98 positions offer ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Whether straight or angled, the mount orientation adapts to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its robust construction and efficient performance for seamless board-to-board connections.