342-098-556-204

Heilind Number:EDA342-098-556-204
Manufacturer:EDAC
Manufacturer Number:342-098-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-556-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage rating, it offers reliable power transmission for optimal performance. The two-row design, with a total of 98 positions and a .1-inch pitch, allows for efficient data transfer. Crafted from high-quality Copper Alloy, the contact material guarantees excellent conductivity. This connector's straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential connector.