342-098-556-208

Heilind Number:EDA342-098-556-208
Manufacturer:EDAC
Manufacturer Number:342-098-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-556-208

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a 3A amperage capacity and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a .1-inch pitch, it offers reliable connectivity for your electronic devices. The straight mount orientation and 98 positions make it easy to integrate into your circuit board setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore more of our premium connectors in the PCB Connectors category.