342-098-558-203

Heilind Number:EDA342-098-558-203
Manufacturer:EDAC
Manufacturer Number:342-098-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a green-hued essential for seamless electronic assembly. This connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission across its 98 positions. Designed for right-angle mounting, it provides versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections.