342-098-558-204

Heilind Number:EDA342-098-558-204
Manufacturer:EDAC
Manufacturer Number:342-098-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating and features 98 positions spread across 2 rows, ensuring secure and efficient connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105°C. Its copper alloy contacts and .1-inch pitch offer superior conductivity, while the right-angle mount orientation provides flexibility in installation. Suitable for a wide range of applications, this green connector is a must-have for your electronic projects.