342-098-558-207

Heilind Number:EDA342-098-558-207
Manufacturer:EDAC
Manufacturer Number:342-098-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees efficient power transmission. Its two rows of copper alloy contacts provide seamless signal transfer, with a pitch of .1 inches and row spacing of .2 inches for optimal connectivity. Offering 98 positions in a right-angle mount orientation, it allows for versatile PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system with this essential component, perfect for use in various industries.