342-098-558-208

Heilind Number:EDA342-098-558-208
Manufacturer:EDAC
Manufacturer Number:342-098-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-558-208

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of contact points made of premium Copper Alloy, it guarantees efficient power transfer at a maximum amperage of 3 A. The precision-engineered pitch of .1 inches and row spacing of .2 inches accommodate seamless integration, with a total of 98 positions available for versatile connectivity options. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for demanding applications, this Card Edge Connector is a must-have for any project requiring high-performance PCB connectivity.