342-098-558-212

Heilind Number:EDA342-098-558-212
Manufacturer:EDAC
Manufacturer Number:342-098-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-558-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers a reliable amperage of 3 A for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting performance. With two rows and 98 positions, it provides ample connectivity options. The copper alloy contact material guarantees secure and stable connections. Designed for seamless integration, its right-angle mount orientation is ideal for space-saving installations. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this essential component.