342-098-559-201

Heilind Number:EDA342-098-559-201
Manufacturer:EDAC
Manufacturer Number:342-098-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in all operating conditions. With a double-row configuration and a total of 98 positions, it offers ample connectivity for your electronic components. The Copper Alloy contacts provide optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Its Right Angle mount orientation adds versatility to your design options. Rated for an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.