342-098-559-202

Heilind Number:EDA342-098-559-202
Manufacturer:EDAC
Manufacturer Number:342-098-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-559-202

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring reliable functionality. With an amperage rating of 3 A, it guarantees efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing ensures longevity. Boasting two rows and 98 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees a secure and stable connection. With a pitch of .1 in and row spacing of .2 in, precise positioning is effortless. Its right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.