342-098-559-207

Heilind Number:EDA342-098-559-207
Manufacturer:EDAC
Manufacturer Number:342-098-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-559-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in vibrant green. Designed for high performance, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. With 98 positions and a pitch of .1 inches, it offers ample room for seamless board-to-board connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its right-angle mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component.