342-098-559-208

Heilind Number:EDA342-098-559-208
Manufacturer:EDAC
Manufacturer Number:342-098-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue that stands out in any assembly. Designed for optimal performance, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each spaced precisely at .1 inches pitch and .2 inches row, it offers seamless integration for 98 positions. Its right-angle mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.