342-098-560-201

Heilind Number:EDA342-098-560-201
Manufacturer:EDAC
Manufacturer Number:342-098-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both visual appeal and robust functionality. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Featuring two rows and 98 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for professional and DIY electronics projects, this connector is a must-have for any PCB assembly. Elevate your connectivity solutions with its superior performance and quality construction.