342-098-560-203

Heilind Number:EDA342-098-560-203
Manufacturer:EDAC
Manufacturer Number:342-098-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With a dual-row layout and Copper Alloy contact material, it offers efficient power delivery with a 3 A amperage rating. The .1 inch pitch and .2 inch row spacing, along with 98 positions, enable precise and secure connections. Whether mounted straight or in a right-angle orientation, this connector guarantees a stable and durable link between boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your setup with this essential component and experience seamless data transmission and power distribution.