342-098-560-207

Heilind Number:EDA342-098-560-207
Manufacturer:EDAC
Manufacturer Number:342-098-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-560-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precision and stability in your connections. Boasting 98 positions, it provides ample room for your PCB requirements. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand harsh conditions, making it ideal for a wide range of applications. Trust in its superior quality for seamless board-to-board connectivity.