342-098-560-212

Heilind Number:EDA342-098-560-212
Manufacturer:EDAC
Manufacturer Number:342-098-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in various environments. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and a total of 98 positions with a pitch of .1 inches, it offers ample space for secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for applications in industries like telecommunications, automotive, and consumer electronics. Elevate your PCB assembly with this essential connector.