342-100-520-203

Heilind Number:EDA342-100-520-203
Manufacturer:EDAC
Manufacturer Number:342-100-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for maximum efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3A, it ensures reliable power transmission. The two-row configuration with 100 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Its straight mount orientation and 0.1-inch pitch make installation a breeze, while the 0.2-inch row spacing allows for efficient PCB layout. Upgrade your setup with this essential connector for seamless performance in your electronic projects.