342-100-520-207

Heilind Number:EDA342-100-520-207
Manufacturer:EDAC
Manufacturer Number:342-100-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers a total of 100 positions for efficient data transmission. The sleek green design not only adds a pop of color to your setup but also indicates compliance with industry standards. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stability and longevity. Whether you're a tech enthusiast or a professional, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.