342-100-520-212

Heilind Number:EDA342-100-520-212
Manufacturer:EDAC
Manufacturer Number:342-100-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. With a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. Featuring two rows with a total of 100 positions, it accommodates complex circuitry with ease. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Suitable for straight mounting orientation, it is perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB design with our high-quality Card Edge Connector.